+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Collector-emitter voltage | 3kV | |
Collector current | 86A | |
Power dissipation | 357W | |
Case | i4-pac | |
Gate-emitter voltage | ±25V | |
Pulsed collector current | 600A | |
Mounting | THT | |
Kind of package | tube |