+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Technology | BiMOSFET™ | |
Collector-emitter voltage | 3kV | |
Collector current | 50A | |
Power dissipation | 250W | |
Case | TO247-3 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 130A | |
Mounting | THT | |
Gate charge | 105nC | |
Kind of package | tube | |
Turn-on time | 64ns | |
Turn-off time | 0.3µs | |
Features of semiconductor devices | high voltage |