+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBH32N300HV

Transistor: IGBT; 3kV; 80A; 400W; TO247HV

NEW

Manufacturer: IXYS

Manufacturer part number:
IXBH32N300HV
TME Symbol:
IXBH32N300HV

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
3kV
Collector current
80A
Power dissipation
400W
Case
TO247HV
Gate-emitter voltage
±20V
Pulsed collector current
280A
Mounting
THT
Gate charge
142nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXBH32N300HV
0 in TME stock
Net price for quantities from 300 pcs - 44.99 USDGross price for quantities from 300 pcs - 44.99 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.