+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBH42N300HV

Transistor: IGBT; 3kV; 104A; 500W; TO247HV

NEW

Manufacturer: IXYS

Manufacturer part number:
IXBH42N300HV
TME Symbol:
IXBH42N300HV

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
3kV
Collector current
104A
Power dissipation
500W
Case
TO247HV
Gate-emitter voltage
±25V
Pulsed collector current
400A
Mounting
THT
Gate charge
200nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXBH42N300HV
0 in TME stock
Net price for quantities from 300 pcs - 61.49 USDGross price for quantities from 300 pcs - 61.49 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.