+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBOD1-16R

Thyristor: BOD x2; 1.25A; BOD; THT; 1.6kV; bulk


Manufacturer: IXYS

Manufacturer part number:
IXBOD1-16R
TME Symbol:
IXBOD1-16R

Specification

Manufacturer
IXYS
Type of thyristor
BOD x2
Max. load current
1.25A
Case
BOD
Mounting
THT
Breakover voltage
1.6kV
Kind of package
bulk
Gross weight14 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD1-16R
0 in TME stock
Net price for quantities from 1 pcs - 101.23 USDGross price for quantities from 1 pcs - 101.23 USD
Net price for quantities from 3 pcs - 89.46 USDGross price for quantities from 3 pcs - 89.46 USD
Net price for quantities from 10 pcs - 80.38 USDGross price for quantities from 10 pcs - 80.38 USD
Net price for quantities from 20 pcs - 75.01 USDGross price for quantities from 20 pcs - 75.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.