+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBOD1-18RD

Thyristor: BOD x2; 0.2A; BOD; THT; 1.8kV; bulk

Manufacturer: IXYS

Manufacturer part number:
IXBOD1-18RD
TME Symbol:
IXBOD1-18RD

Specification

Manufacturer
IXYS
Type of thyristor
BOD x2
Max. load current
0.2A
Case
BOD
Mounting
THT
Breakover voltage
1.8kV
Features of semiconductor devices
version RD (internal diode)
Kind of package
bulk
Gross weight9.5 g
Certificates
See other products in this category: Thyristors - others IXYS
*
IXBOD1-18RD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 20 pcs