+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBOD1-21R

Thyristor: BOD x3; 0.9A; BOD; THT; 2.1kV; bulk


Manufacturer: IXYS

Manufacturer part number:
IXBOD1-21R
TME Symbol:
IXBOD1-21R

Specification

Manufacturer
IXYS
Type of thyristor
BOD x3
Max. load current
0.9A
Case
BOD
Mounting
THT
Breakover voltage
2.1kV
Kind of package
bulk
Gross weight10.41 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD1-21R
15 in TME stock
Net price for quantities from 1 pcs - 101.20 USDGross price for quantities from 1 pcs - 101.20 USD
Net price for quantities from 3 pcs - 89.43 USDGross price for quantities from 3 pcs - 89.43 USD
Net price for quantities from 10 pcs - 80.35 USDGross price for quantities from 10 pcs - 80.35 USD
Net price for quantities from 20 pcs - 74.99 USDGross price for quantities from 20 pcs - 74.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs