+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBOD2-07

Thyristor: BOD; 0.9A; FP-Case; THT; 2nd Gen; 700V; bulk


Manufacturer: IXYS

Manufacturer part number:
IXBOD2-07
TME Symbol:
IXBOD2-07

Specification

Manufacturer
IXYS
Type of thyristor
BOD
Max. load current
0.9A
Case
FP-Case
Mounting
THT
Technology
2nd Gen
Breakover voltage
700V
Kind of package
bulk
Gross weight5 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD2-07
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.38 USDGross price for quantities from 1 pcs - 18.38 USD
Net price for quantities from 5 pcs - 15.96 USDGross price for quantities from 5 pcs - 15.96 USD
Net price for quantities from 25 pcs - 14.75 USDGross price for quantities from 25 pcs - 14.75 USD
Net price for quantities from 100 pcs - 13.43 USDGross price for quantities from 100 pcs - 13.43 USD