+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBOD2-12

Thyristor: BOD; 0.9A; FP-Case; THT; 2nd Gen; 1.2kV; bulk


Manufacturer: IXYS

Manufacturer part number:
IXBOD2-12
TME Symbol:
IXBOD2-12

Specification

Manufacturer
IXYS
Type of thyristor
BOD
Max. load current
0.9A
Case
FP-Case
Mounting
THT
Technology
2nd Gen
Breakover voltage
1.2kV
Kind of package
bulk
Gross weight5 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD2-12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 18.76 USD
Net price for quantities from 5 pcs - 16.29 USDGross price for quantities from 5 pcs - 16.29 USD
Net price for quantities from 25 pcs - 15.05 USDGross price for quantities from 25 pcs - 15.05 USD
Net price for quantities from 100 pcs - 13.71 USDGross price for quantities from 100 pcs - 13.71 USD