+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBOD2-17R

Diode: rectifying; THT; 1.7kV; FP-Case; bulk

NEW

Manufacturer: IXYS

Manufacturer part number:
IXBOD2-17R
TME Symbol:
IXBOD2-17R

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.7kV
Semiconductor structure
single diode
Case
FP-Case
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
IXBOD2-17R
0 in TME stock
Net price for quantities from 20 pcs - 65.89 USDGross price for quantities from 20 pcs - 65.89 USD
No. of pieces (Multiplicity: 20)