+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBT16N170A

Transistor: IGBT; BiMOSFET™; 1.7kV; 10A; 150W; TO268


Manufacturer: IXYS

Manufacturer part number:
IXBT16N170A
TME Symbol:
IXBT16N170A

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
BiMOSFET™
Collector-emitter voltage
1.7kV
Collector current
10A
Power dissipation
150W
Case
TO268
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
SMD
Gate charge
65nC
Kind of package
tube
Turn-on time
43ns
Turn-off time
370ns
Features of semiconductor devices
high voltage
Gross weight4.015 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXBT16N170A
7 in TME stock
Net price for quantities from 1 pcs - 14.45 USDGross price for quantities from 1 pcs - 14.45 USD
Net price for quantities from 3 pcs - 12.69 USDGross price for quantities from 3 pcs - 12.69 USD
Net price for quantities from 10 pcs - 11.40 USDGross price for quantities from 10 pcs - 11.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs