+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBX25N250

Transistor: IGBT; BiMOSFET™; 2.5kV; 25A; 300W; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXBX25N250
TME Symbol:
IXBX25N250

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
BiMOSFET™
Collector-emitter voltage
2.5kV
Collector current
25A
Power dissipation
300W
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
180A
Mounting
THT
Gate charge
103nC
Kind of package
tube
Turn-on time
694ns
Turn-off time
650ns
Features of semiconductor devices
high voltage
Gross weight6.72 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXBX25N250
0 in TME stock
Net price for quantities from 1 pcs - 47.49 USDGross price for quantities from 1 pcs - 47.49 USD
Net price for quantities from 5 pcs - 44.82 USDGross price for quantities from 5 pcs - 44.82 USD
Net price for quantities from 10 pcs - 43.25 USDGross price for quantities from 10 pcs - 43.25 USD
Net price for quantities from 30 pcs - 39.35 USDGross price for quantities from 30 pcs - 39.35 USD
Net price for quantities from 120 pcs - 35.73 USDGross price for quantities from 120 pcs - 35.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs