+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBX28N300HV

Transistor: IGBT; 3kV; 62A; 350W; TO247PLUS-HV

NEW

Manufacturer: IXYS

Manufacturer part number:
IXBX28N300HV
TME Symbol:
IXBX28N300HV

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
3kV
Collector current
62A
Power dissipation
350W
Case
TO247PLUS-HV
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXBX28N300HV
0 in TME stock
Net price for quantities from 300 pcs - 39.02 USDGross price for quantities from 300 pcs - 39.02 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.