+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBX75N170

Transistor: IGBT; BiMOSFET™; 1.7kV; 75A; 1.04kW; PLUS247™

Manufacturer: IXYS

Manufacturer part number:
IXBX75N170
TME Symbol:
IXBX75N170

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
BiMOSFET™, FRED
Collector-emitter voltage
1.7kV
Collector current
75A
Power dissipation
1.04kW
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
580A
Mounting
THT
Gate charge
0.35µC
Kind of package
tube
Turn-on time
277ns
Turn-off time
840ns
Features of semiconductor devices
high voltage
Gross weight6.78 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXBX75N170
0 in TME stock
Net price for quantities from 1 pcs - 63.70 USDGross price for quantities from 1 pcs - 63.70 USD
Net price for quantities from 10 pcs - 59.54 USDGross price for quantities from 10 pcs - 59.54 USD
Net price for quantities from 30 pcs - 56.75 USDGross price for quantities from 30 pcs - 56.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 30 pcs