+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXCP10M45S

IC: driver; current regulator; TO220AB; 450VDC; 40W; 2÷100mA


Manufacturer: IXYS

Manufacturer part number:
IXCP10M45S
TME Symbol:
IXCP10M45S

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
current regulator
Case
TO220AB
Mounting
THT
Operating temperature
-55...150°C
Operating voltage
450V DC
Power dissipation
40W
Operating current
2...100mA
Gross weight2.06 g
Certificates
See other products in this category: Integrated circuits - others IXYS,
*
IXCP10M45S
216 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.48 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 250 pcs - 2.19 USDGross price for quantities from 250 pcs - 2.19 USD
Net price for quantities from 500 pcs - 2.13 USDGross price for quantities from 500 pcs - 2.13 USD
Packaging method by the manufacturer:Tube = 50 pcs