+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXCY10M45S

IC: driver; current regulator; TO252; 450VDC; 40W; 2÷100mA


Manufacturer: IXYS

Manufacturer part number:
IXCY10M45S
TME Symbol:
IXCY10M45S

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
current regulator
Case
TO252
Mounting
SMD
Operating temperature
-55...150°C
Operating voltage
450V DC
Power dissipation
40W
Operating current
2...100mA
Gross weight0.315 g
Certificates
See other products in this category: Integrated circuits - others IXYS,
*
IXCY10M45S
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Packaging method by the manufacturer:
Tube = 70 pcs