+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXCY10M90S

IC: driver; current regulator; TO252; 900VDC; 40W; 2÷100mA


Manufacturer: IXYS

Manufacturer part number:
IXCY10M90S
TME Symbol:
IXCY10M90S

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
current regulator
Case
TO252
Mounting
SMD
Operating temperature
-55...150°C
Operating voltage
900V DC
Power dissipation
40W
Operating current
2...100mA
Gross weight0.31 g
Certificates
See other products in this category: Integrated circuits - others IXYS,
*
IXCY10M90S
95 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 560 pcs - 3.03 USDGross price for quantities from 560 pcs - 3.03 USD
Packaging method by the manufacturer:
Tube = 70 pcs