+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXD0579MTR

IC: driver; H-bridge; half-bridge; TDFN10; Ch: 2; MOSFET; 2.5A; 2W

NEW

Manufacturer: IXYS

Manufacturer part number:
IXD0579MTR
TME Symbol:
IXD0579MTR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
half-bridge
Case
TDFN10
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
19ns
Pulse fall time
15ns
Maximum output current
2.5A
Power dissipation
2W
Supply voltage
  • 6.5...18V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IXD0579MTR
0 in TME stock
Net price for quantities from 3000 pcs - 0.45 USDGross price for quantities from 3000 pcs - 0.45 USD
No. of pieces (Multiplicity: 3 000)