+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | half-bridge | |
Case | SOIC8 | |
Output current | 2.3A | |
Number of channels | 2 | |
Integrated circuit features | MOSFET | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Impulse rise time | 30ns | |
Pulse fall time | 20ns | |
Maximum output current | 2.3A | |
Power dissipation | 0.625W |