+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXDF602SIA

IC: driver; low-side,gate driver; SO8; -2÷2A; Ch: 2; 4.5÷35V


Manufacturer: IXYS

Manufacturer part number:
IXDF602SIA
TME Symbol:
IXDF602SIA

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SO8
Output current
-2...2A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
inverting, non-inverting
Turn-on time
93ns
Turn-off time
93ns
Supply voltage
  • 4.5...35V
Gross weight0.079 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IXDF602SIA
42 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 300 pcs - 0.70 USDGross price for quantities from 300 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs