+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXDI609CI

IC: driver; low-side,gate driver; TO220-5; -9÷9A; Ch: 1; 4.5÷35V


Manufacturer: IXYS

Manufacturer part number:
IXDI609CI
TME Symbol:
IXDI609CI

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
TO220-5
Output current
-9...9A
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
inverting
Turn-on time
115ns
Turn-off time
105ns
Supply voltage
  • 4.5...35V
Gross weight2.027 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IXDI609CI
755 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 50 pcs - 2.31 USDGross price for quantities from 50 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs