+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXDN614SITR

IC: driver; low-side,gate driver; SO8-EP; -14÷14A; Ch: 1; 4.5÷35V

Manufacturer: IXYS

Manufacturer part number:
IXDN614SITR
TME Symbol:
IXDN614SITR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SO8-EP
Output current
-14...14A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
non-inverting
Turn-on time
140ns
Turn-off time
130ns
Supply voltage
  • 4.5...35V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers IXYS,
*
IXDN614SITR
0 in TME stock
Net price for quantities from 2000 pcs - 3.16 USDGross price for quantities from 2000 pcs - 3.16 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.