+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver, low-side | |
Case | TO220-5 | |
Output current | -30...30A | |
Number of channels | 1 | |
Mounting | THT | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Kind of output | non-inverting | |
Turn-on time | 135ns | |
Turn-off time | 135ns |