+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXDN630MCI

IC: driver; low-side,gate driver; TO220-5; -30÷30A; Ch: 1; 9÷35V


Manufacturer: IXYS

Manufacturer part number:
IXDN630MCI
TME Symbol:
IXDN630MCI

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
TO220-5
Output current
-30...30A
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
non-inverting
Turn-on time
135ns
Turn-off time
135ns
Supply voltage
  • 9...35V
Gross weight2.045 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IXDN630MCI
98 in TME stock
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 50 pcs - 6.99 USDGross price for quantities from 50 pcs - 6.99 USD
Net price for quantities from 500 pcs - 6.55 USDGross price for quantities from 500 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs