+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFA34N65X2

Transistor: N-MOSFET; unipolar; 650V; 34A; 540W; TO263; 164ns


Manufacturer: IXYS

Manufacturer part number:
IXFA34N65X2
TME Symbol:
IXFA34N65X2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
34A
Power dissipation
540W
Case
TO263
On-state resistance
0.1Ω
Mounting
SMD
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
ultra junction x-class
Reverse recovery time
164ns
Gross weight1.57 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXFA34N65X2
0 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 3 pcs - 5.29 USDGross price for quantities from 3 pcs - 5.29 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 50 pcs - 4.20 USDGross price for quantities from 50 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs