+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 300V | |
Drain current | 36A | |
Power dissipation | 347W | |
Case | TO263 | |
On-state resistance | 0.11Ω | |
Mounting | SMD | |
Gate charge | 30nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Reverse recovery time | 125ns |