+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFA3N120

Transistor: N-MOSFET; unipolar; 1.2kV; 3A; 200W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXFA3N120
TME Symbol:
IXFA3N120

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
3A
Power dissipation
200W
Case
TO263
Mounting
SMD
Gate charge
39nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.493 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXFA3N120
310 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 3 pcs - 10.52 USDGross price for quantities from 3 pcs - 10.52 USD
Net price for quantities from 5 pcs - 9.76 USDGross price for quantities from 5 pcs - 9.76 USD
Net price for quantities from 10 pcs - 8.72 USDGross price for quantities from 10 pcs - 8.72 USD
Net price for quantities from 20 pcs - 7.76 USDGross price for quantities from 20 pcs - 7.76 USD
Net price for quantities from 50 pcs - 6.82 USDGross price for quantities from 50 pcs - 6.82 USD
Net price for quantities from 100 pcs - 6.58 USDGross price for quantities from 100 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs