+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFA76N15T2

Transistor: N-MOSFET; unipolar; 150V; 76A; 350W; TO263; 69ns


Manufacturer: IXYS

Manufacturer part number:
IXFA76N15T2
TME Symbol:
IXFA76N15T2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
150V
Drain current
76A
Power dissipation
350W
Case
TO263
On-state resistance
22mΩ
Mounting
SMD
Gate charge
97nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
thrench gate power mosfet
Reverse recovery time
69ns
Gross weight1.53 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXFA76N15T2
0 in TME stock
Net price for quantities from 300 pcs - 3.66 USDGross price for quantities from 300 pcs - 3.66 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 50 pcs