+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFB100N50P

Transistor: N-MOSFET; Polar™; unipolar; 500V; 100A; 1890W; PLUS264™


Manufacturer: IXYS

Manufacturer part number:
IXFB100N50P
TME Symbol:
IXFB100N50P

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
HiPerFET™, Polar™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
100A
Power dissipation
1890W
Case
PLUS264™
Gate-source voltage
±30V
On-state resistance
49mΩ
Mounting
THT
Gate charge
240nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
200ns
Gross weight10.28 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFB100N50P
0 in TME stock
Net price for quantities from 1 pcs - 31.57 USDGross price for quantities from 1 pcs - 31.57 USD
Net price for quantities from 5 pcs - 27.38 USDGross price for quantities from 5 pcs - 27.38 USD
Net price for quantities from 10 pcs - 23.17 USDGross price for quantities from 10 pcs - 23.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.