+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFB170N30P

Transistor: N-MOSFET; Polar™; unipolar; 300V; 170A; 1250W; PLUS264™

Manufacturer: IXYS

Manufacturer part number:
IXFB170N30P
TME Symbol:
IXFB170N30P

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
HiPerFET™, Polar™
Polarisation
unipolar
Drain-source voltage
300V
Drain current
170A
Power dissipation
1.25kW
Case
PLUS264™
Gate-source voltage
±20V
On-state resistance
18mΩ
Mounting
THT
Gate charge
258nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
200ns
Gross weight10.23 g
Certificates
See other products in this category: THT N channel transistors IXYS
*
IXFB170N30P
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs