+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFB44N100P

Transistor: N-MOSFET; Polar™; unipolar; 1kV; 44A; 1250W; PLUS264™


Manufacturer: IXYS

Manufacturer part number:
IXFB44N100P
TME Symbol:
IXFB44N100P

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
HiPerFET™, Polar™
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
44A
Power dissipation
1.25kW
Case
PLUS264™
Gate-source voltage
±30V
On-state resistance
0.22Ω
Mounting
THT
Gate charge
305nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
300ns
Gross weight10.19 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFB44N100P
0 in TME stock
Net price for quantities from 1 pcs - 35.87 USDGross price for quantities from 1 pcs - 35.87 USD
Net price for quantities from 5 pcs - 31.10 USDGross price for quantities from 5 pcs - 31.10 USD
Net price for quantities from 10 pcs - 27.73 USDGross price for quantities from 10 pcs - 27.73 USD
Net price for quantities from 25 pcs - 25.34 USDGross price for quantities from 25 pcs - 25.34 USD
Net price for quantities from 100 pcs - 24.00 USDGross price for quantities from 100 pcs - 24.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs