+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFB82N60P

Transistor: N-MOSFET; Polar™; unipolar; 600V; 82A; 1250W; PLUS264™


Manufacturer: IXYS

Manufacturer part number:
IXFB82N60P
TME Symbol:
IXFB82N60P

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
HiPerFET™, Polar™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
82A
Power dissipation
1.25kW
Case
PLUS264™
Gate-source voltage
±30V
On-state resistance
75mΩ
Mounting
THT
Gate charge
240nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
200ns
Gross weight10.21 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFB82N60P
86 in TME stock
Net price for quantities from 1 pcs - 29.15 USDGross price for quantities from 1 pcs - 29.15 USD
Net price for quantities from 5 pcs - 26.13 USDGross price for quantities from 5 pcs - 26.13 USD
Net price for quantities from 25 pcs - 24.39 USDGross price for quantities from 25 pcs - 24.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs