+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFH40N85X

Transistor: N-MOSFET; X-Class; unipolar; 850V; 40A; 860W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXFH40N85X
TME Symbol:
IXFH40N85X

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
HiPerFET™, X-Class
Polarisation
unipolar
Drain-source voltage
850V
Drain current
40A
Power dissipation
860W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.145Ω
Mounting
THT
Gate charge
98nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
200ns
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFH40N85X
0 in TME stock
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 3 pcs - 12.41 USDGross price for quantities from 3 pcs - 12.41 USD
Net price for quantities from 10 pcs - 11.01 USDGross price for quantities from 10 pcs - 11.01 USD
Net price for quantities from 30 pcs - 9.84 USDGross price for quantities from 30 pcs - 9.84 USD
Net price for quantities from 120 pcs - 9.66 USDGross price for quantities from 120 pcs - 9.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs