+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFK52N100X

Transistor: N-MOSFET; unipolar; 1kV; 52A; 1250W; TO264; 260ns


Manufacturer: IXYS

Manufacturer part number:
IXFK52N100X
TME Symbol:
IXFK52N100X

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
52A
Power dissipation
1.25kW
Case
TO264
On-state resistance
0.125Ω
Mounting
THT
Gate charge
245nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
ultra junction x-class
Reverse recovery time
260ns
Gross weight9.61 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFK52N100X
0 in TME stock
Net price for quantities from 1 pcs - 41.81 USDGross price for quantities from 1 pcs - 41.81 USD
Net price for quantities from 3 pcs - 36.92 USDGross price for quantities from 3 pcs - 36.92 USD
Net price for quantities from 10 pcs - 33.19 USDGross price for quantities from 10 pcs - 33.19 USD
Net price for quantities from 25 pcs - 30.98 USDGross price for quantities from 25 pcs - 30.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs