+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 1kV | |
Drain current | 22A | |
Power dissipation | 357W | |
Case | ISOPLUS264™ | |
On-state resistance | 0.24Ω | |
Mounting | THT | |
Gate charge | 305nC | |
Kind of package | tube | |
Kind of channel | enhancement |