+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFN400N15X3

Module; single transistor; 150V; 400A; SOT227B; screw; Idm: 900A


Manufacturer: IXYS

Manufacturer part number:
IXFN400N15X3
TME Symbol:
IXFN400N15X3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
150V
Drain current
400A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
2.5mΩ
Pulsed drain current
900A
Power dissipation
695W
Technology
HiPerFET™, X3-Class
Kind of channel
enhancement
Gate charge
365nC
Reverse recovery time
132ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight36.81 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN400N15X3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.90 USDGross price for quantities from 1 pcs - 42.90 USD
Net price for quantities from 5 pcs - 40.50 USDGross price for quantities from 5 pcs - 40.50 USD
Packaging method by the manufacturer:Tube = 10 pcs