+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | single transistor | |
Drain-source voltage | 1.1kV | |
Drain current | 35A | |
Case | SOT227B | |
Electrical mounting | screw | |
Polarisation | unipolar | |
On-state resistance | 0.26Ω | |
Pulsed drain current | 100A | |
Power dissipation | 960W | |
Technology | HiPerFET™, Q3-Class | |
Kind of channel | enhancement | |
Gate charge | 300nC | |
Reverse recovery time | 434ns | |
Gate-source voltage | ±40V | |
Mechanical mounting | screw |