+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFP3N120

Transistor: N-MOSFET; unipolar; 1.2kV; 3A; 200W; TO220AB


Manufacturer: IXYS

Manufacturer part number:
IXFP3N120
TME Symbol:
IXFP3N120

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
3A
Power dissipation
200W
Case
TO220AB
Mounting
THT
Gate charge
39nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.082 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFP3N120
0 in TME stock
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
Net price for quantities from 50 pcs - 5.34 USDGross price for quantities from 50 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.