+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFP4N85X

Transistor: N-MOSFET; X-Class; unipolar; 850V; 3.5A; Idm: 10A; 150W

Manufacturer: IXYS

Manufacturer part number:
IXFP4N85X
TME Symbol:
IXFP4N85X

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
HiPerFET™, X-Class
Polarisation
unipolar
Drain-source voltage
850V
Drain current
3.5A
Pulsed drain current
10A
Power dissipation
150W
Case
TO220AB
Gate-source voltage
±30V
On-state resistance
2.5Ω
Mounting
THT
Gate charge
7nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
ultra junction x-class
Reverse recovery time
170ns
Gross weight2.058 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFP4N85X
267 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
Net price for quantities from 500 pcs - 2.40 USDGross price for quantities from 500 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs