+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFT50N60X

Transistor: N-MOSFET; unipolar; 600V; 50A; 660W; TO268; 195ns


Manufacturer: IXYS

Manufacturer part number:
IXFT50N60X
TME Symbol:
IXFT50N60X

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
50A
Power dissipation
660W
Case
TO268
On-state resistance
73mΩ
Mounting
SMD
Gate charge
116nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
ultra junction x-class
Reverse recovery time
195ns
Gross weight4.07 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXFT50N60X
14 in TME stock
Net price for quantities from 1 pcs - 14.09 USDGross price for quantities from 1 pcs - 14.09 USD
Net price for quantities from 3 pcs - 12.70 USDGross price for quantities from 3 pcs - 12.70 USD
Net price for quantities from 10 pcs - 11.19 USDGross price for quantities from 10 pcs - 11.19 USD
Net price for quantities from 30 pcs - 10.05 USDGross price for quantities from 30 pcs - 10.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs