+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXFX34N80

Transistor: N-MOSFET; unipolar; 800V; 34A; 568W; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXFX34N80
TME Symbol:
IXFX34N80

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
34A
Power dissipation
568W
Case
PLUS247™
On-state resistance
0.24Ω
Mounting
THT
Gate charge
0.27µC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFX34N80
0 in TME stock
Net price for quantities from 1 pcs - 32.49 USDGross price for quantities from 1 pcs - 32.49 USD
Net price for quantities from 3 pcs - 29.23 USDGross price for quantities from 3 pcs - 29.23 USD
Net price for quantities from 10 pcs - 25.86 USDGross price for quantities from 10 pcs - 25.86 USD
Net price for quantities from 30 pcs - 23.30 USDGross price for quantities from 30 pcs - 23.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.