+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGA20N120B3

Transistor: IGBT; GenX3™; 1.2kV; 20A; 180W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXGA20N120B3
TME Symbol:
IXGA20N120B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
1.2kV
Collector current
20A
Power dissipation
180W
Case
TO263
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
SMD
Gate charge
51nC
Kind of package
tube
Turn-on time
61ns
Turn-off time
720ns
Gross weight2 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXGA20N120B3
0 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 3 pcs - 5.62 USDGross price for quantities from 3 pcs - 5.62 USD
Net price for quantities from 10 pcs - 4.97 USDGross price for quantities from 10 pcs - 4.97 USD
Net price for quantities from 50 pcs - 4.46 USDGross price for quantities from 50 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.