+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGA42N30C3

Transistor: IGBT; GenX3™; 300V; 42A; 223W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXGA42N30C3
TME Symbol:
IXGA42N30C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™
Collector-emitter voltage
300V
Collector current
42A
Power dissipation
223W
Case
TO263
Gate-emitter voltage
±20V
Pulsed collector current
84A
Mounting
SMD
Gate charge
76nC
Turn-on time
21ns
Turn-off time
113ns
Gross weight2 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXGA42N30C3
0 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 3 pcs - 2.30 USDGross price for quantities from 3 pcs - 2.30 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.