+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Technology | NPT | |
Collector-emitter voltage | 1.7kV | |
Collector current | 19A | |
Power dissipation | 200W | |
Case | ISOPLUS i4-pac™ x024c | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 200A | |
Mounting | THT | |
Gate charge | 146nC | |
Kind of package | tube | |
Turn-on time | 90ns | |
Turn-off time | 920ns | |
Features of semiconductor devices | high voltage |