+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGH24N120C3

Transistor: IGBT; GenX3™; 1.2kV; 24A; 250W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH24N120C3
TME Symbol:
IXGH24N120C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
1.2kV
Collector current
24A
Power dissipation
250W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
96A
Mounting
THT
Gate charge
79nC
Kind of package
tube
Turn-on time
51ns
Turn-off time
430ns
Gross weight6.09 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH24N120C3
0 in TME stock
Net price for quantities from 1 pcs - 10.79 USDGross price for quantities from 1 pcs - 10.79 USD
Net price for quantities from 10 pcs - 8.91 USDGross price for quantities from 10 pcs - 8.91 USD
Net price for quantities from 30 pcs - 6.99 USDGross price for quantities from 30 pcs - 6.99 USD
Net price for quantities from 120 pcs - 5.75 USDGross price for quantities from 120 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs