+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGH25N160

Transistor: IGBT; NPT; 1.6kV; 25A; 300W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH25N160
TME Symbol:
IXGH25N160

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
NPT
Collector-emitter voltage
1.6kV
Collector current
25A
Power dissipation
300W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
84nC
Kind of package
tube
Turn-on time
283ns
Turn-off time
526ns
Features of semiconductor devices
high voltage
Gross weight6.05 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH25N160
0 in TME stock
Net price for quantities from 1 pcs - 14.92 USDGross price for quantities from 1 pcs - 14.92 USD
Net price for quantities from 5 pcs - 13.64 USDGross price for quantities from 5 pcs - 13.64 USD
Net price for quantities from 10 pcs - 12.36 USDGross price for quantities from 10 pcs - 12.36 USD
Net price for quantities from 30 pcs - 11.82 USDGross price for quantities from 30 pcs - 11.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product