+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGH28N60B3D1

Transistor: IGBT; PolarHV™; 600V; 28A; 190W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH28N60B3D1
TME Symbol:
IXGH28N60B3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
PolarHV™, PT
Collector-emitter voltage
600V
Collector current
28A
Power dissipation
190W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
62nC
Kind of package
tube
Turn-on time
45ns
Turn-off time
350ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH28N60B3D1
0 in TME stock
Net price for quantities from 300 pcs - 5.00 USDGross price for quantities from 300 pcs - 5.00 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.