+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Technology | GenX3™, PT | |
Collector-emitter voltage | 1.2kV | |
Collector current | 32A | |
Power dissipation | 300W | |
Case | TO247-3 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 230A | |
Mounting | THT | |
Gate charge | 89nC | |
Kind of package | tube | |
Turn-on time | 239ns | |
Turn-off time | 1.38µs |