+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGH36N60B3C1

Transistor: IGBT; GenX3™; 600V; 36A; 250W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH36N60B3C1
TME Symbol:
IXGH36N60B3C1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
600V
Collector current
36A
Power dissipation
250W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
80nC
Kind of package
tube
Turn-on time
47ns
Turn-off time
350ns
Gross weight6.19 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH36N60B3C1
1 in TME stock
Net price for quantities from 1 pcs - 15.89 USDGross price for quantities from 1 pcs - 15.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts