+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGH40N120C3D1

Transistor: IGBT; GenX3™; 1.2kV; 40A; 380W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH40N120C3D1
TME Symbol:
IXGH40N120C3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
380W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
180A
Mounting
THT
Gate charge
142nC
Kind of package
tube
Turn-on time
52ns
Turn-off time
475ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH40N120C3D1
0 in TME stock
Net price for quantities from 1 pcs - 21.66 USDGross price for quantities from 1 pcs - 21.66 USD
Net price for quantities from 5 pcs - 18.75 USDGross price for quantities from 5 pcs - 18.75 USD
Net price for quantities from 10 pcs - 17.12 USDGross price for quantities from 10 pcs - 17.12 USD
Net price for quantities from 30 pcs - 14.79 USDGross price for quantities from 30 pcs - 14.79 USD
Net price for quantities from 60 pcs - 13.98 USDGross price for quantities from 60 pcs - 13.98 USD
Net price for quantities from 120 pcs - 13.51 USDGross price for quantities from 120 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.